General purpose sensor interface with a 36V maximum supply voltage and 4V minimum supply voltage. Features a 150µA operating supply current and 80µA supply current. This 8-pin PDIP component offers a voltage output and operates within a temperature range of 0°C to 70°C. Designed for through-hole mounting, it measures 10.16mm in length, 6.48mm in width, and 3.3mm in height. RoHS compliant and lead-free.
Analog Devices LT1025ACN8#PBF technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Operating Supply Current | 150uA |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1025ACN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
