Analog Circuit, 1 Func, PDSO8
Checking distributor stock and pricing after the page loads.
Analog Devices LT1025CS8 technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 150uA |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.