
Analog Devices LT1025CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 3.556mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 150uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount, Through Hole |
| Operating Supply Current | 150uA |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Width | 7.874mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1025CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
