LT1025 - Micropower Thermocouple Cold Junction Compensator
Checking distributor stock and pricing after the page loads.
Analog Devices LT1025CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Operating Supply Current | 150uA |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.