
The LT1025CS8#TRPBF is a surface mount voltage regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a SOIC case and is lead free. The device has an operating supply current of 150uA and is RoHS compliant. It is available in quantities of 2500 and is packaged on a tape and reel.
Analog Devices LT1025CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 150uA |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1025CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
