
Adjustable DC/DC controller and regulator IC in an 8-SOIC package. Features a 4V to 10V input voltage range, delivering an adjustable output voltage from 7V to 18V. Capable of up to 15mA output current with a typical operating supply current of 7mA. Operates within a 0°C to 70°C temperature range. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT1026CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1026CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.752mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 7V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1026CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
