IC REG SWTCHD CAP INV 15MA 8SOIC
Sign in to ask questions about the Analog Devices LT1026IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1026IS8#PBF technical specifications.
| Package/Case | SOIC N |
| Max Input Voltage | 10V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1026IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
