The LT1026IS8#TR is a DC/DC controller from Analog Devices with a single output operating between 4V and 10V. It can handle a maximum output current of 15mA and has a maximum operating temperature of 85°C. The device is packaged in a SOIC package and is available in quantities of 2500. It is not RoHS compliant and does not have a synchronous rectifier.
Analog Devices LT1026IS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Operating Supply Current | 7mA |
| Output Current | 15mA |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.