
The LT1026IS8#TRPBF is a DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 85°C. It has a single output voltage of 18V and can supply up to 15mA. The device is packaged in a SOIC package and is available in quantities of 2500. The LT1026IS8#TRPBF is RoHS compliant and suitable for use in applications where a low-profile solution is required.
Sign in to ask questions about the Analog Devices LT1026IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1026IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 10V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Operating Supply Current | 7mA |
| Output Current | 15mA |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1026IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
