
5V fixed series voltage reference IC, ideal for power management applications. Features a 0.05% tolerance and a maximum output current of 15mA. Operates with a maximum input voltage of 40V and a quiescent current of 3.1mA. Packaged in an 8-pin DIP for through-hole mounting, with dimensions of 10.16mm length, 6.477mm width, and 3.302mm height. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1027BCN8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Height | 3.302mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 3.5mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1027BCN8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
