
Precision operational amplifier featuring ultra-low noise and high speed. This single-channel, bipolar IC offers a 75MHz gain bandwidth product and a 15V/µs slew rate. Key specifications include a 10µV input offset voltage and 180nA input bias current. It operates with dual supply voltages from ±4V to ±22V and provides 110dB common mode rejection and power supply rejection ratios. Packaged in an 8-pin SOIC N, this component is suitable for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1028CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 75MHz |
| Input Bias Current | 180nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 75MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.6mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 75MHz |
| Voltage Gain | 149.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1028CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
