
General purpose operational amplifier IC featuring a 75MHz gain bandwidth product and 50MHz bandwidth. This single-channel, bipolar technology amplifier offers a low input offset voltage of 10µV and a high common mode rejection ratio of 110dB. Operating with dual supply voltages from 4V to 22V, it provides a slew rate of 15V/µs and a nominal supply current of 7.6mA. The component is housed in a lead-free SOIC package.
Analog Devices LT1028CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 75MHz |
| Height | 1.48mm |
| Input Bias Current | 180nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 75MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.6mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 7.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 75MHz |
| Voltage Gain | 149.54dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1028CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
