
General purpose operational amplifier with a 75MHz gain bandwidth product and 15V/µs slew rate. Features 110dB common mode rejection ratio and 110dB power supply rejection ratio. Operates with dual supply voltages from ±4V to ±22V, or single supply from 8V to 44V. Housed in an 8-pin SOIC N package, this single-channel bipolar IC offers a low input offset voltage of 10µV and input bias current of 180nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1028CS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 75MHz |
| Input Bias Current | 180nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 75MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 75MHz |
| Voltage Gain | 149.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1028CS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
