
General purpose operational amplifier featuring a 75MHz gain bandwidth product and 15V/µs slew rate. This single-channel, bipolar IC offers a low input offset voltage of 10µV and a high common mode rejection ratio of 110dB. Operating from a 4V to 22V dual supply or 8V to 44V single supply, it consumes 7.6mA of operating supply current. Packaged in an 8-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1028CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 75MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 75MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 75MHz |
| Voltage Gain | 149.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1028CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
