
5V Shunt Voltage Reference IC, featuring a fixed 5V output with 0.2% tolerance. This single-channel integrated circuit operates with a cathode current of 700µA and a supply current of 600µA, supporting a maximum output current of 10mA. Packaged in a TO-92 through-hole mount configuration, it is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LT1029ACZ#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1029ACZ#PBF technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 700uA |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Tolerance | 0.2% |
| Width | 3.556mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1029ACZ#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
