
The LT1030CS is a quad operational amplifier from Analog Devices. It operates over a dual supply voltage range of 5 to 15 volts and is suitable for use in temperatures between 0 and 70 degrees Celsius. The device is packaged in a surface mount SOIC package. Note that the LT1030CS contains lead and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1030CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1030CS technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1030CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
