The LT1031CCH is a 10V series voltage reference from Analog Devices. It features a TO-39 metal can package with three pins and is designed for through-hole mounting. The device has a maximum input voltage of 40V and operates within a temperature range of 0°C to 70°C. The LT1031CCH is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-39 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Reference Type | Series, Shunt, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |