
The LT1032IN is a quad bus transceiver with a supply voltage range of 5V to 15V. It is available in a through hole DIP package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. The supply current is 1mA.
Sign in to ask questions about the Analog Devices LT1032IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1032IN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Transmitters | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1032IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
