
Quad line driver IC featuring a DIP package for through-hole mounting. This component offers four independent transmitters with standard input characteristics and a bipolar technology. Operating across a dual supply voltage range of 5V to 15V, it functions within an industrial temperature range of -40°C to 85°C. The plastic, rectangular DIP package has a width of 7.62mm and tin terminal finish.
Sign in to ask questions about the Analog Devices LT1032IN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1032IN#PBF technical specifications.
| Package/Case | DIP |
| Differential Output | No |
| Driver Number of Bits | 4 |
| Input Characteristics | STANDARD |
| JESD-30 Code | R-PDIP-T14 |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Functions | 4 |
| Number of Transmitters | 4 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Quantity | 25 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1032IN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
