
The LT1032ISW is a 4-channel bus transceiver from Analog Devices, designed for operation over a wide temperature range of -40°C to 85°C. It can handle dual supply voltages between 5V and 15V. The device is packaged in a surface mount SOIC package. The LT1032ISW is not RoHS compliant and contains lead, making it a non-compliant component in modern electronics.
Sign in to ask questions about the Analog Devices LT1032ISW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1032ISW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1032ISW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
