
IC LINE DRIVR LOWPWR QUAD 16SOIC
Sign in to ask questions about the Analog Devices LT1032ISW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1032ISW#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1032ISW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
