
Single low-noise operational amplifier featuring a 60MHz gain bandwidth product and 15V/µs slew rate. Offers exceptional performance with a 10µV input offset voltage and 35nA input bias current. Designed for general-purpose applications, this amplifier operates with dual supply voltages from ±4V to ±22V. High common mode rejection ratio of 117dB and power supply rejection ratio of 110dB ensure signal integrity. Packaged in an 8-pin PDIP, this RoHS compliant component is suitable for a wide operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LT1037ACN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1037ACN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 60MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 117dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 146.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1037ACN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
