
General purpose operational amplifier featuring a single channel and BIPOLAR technology. Delivers a 60MHz gain bandwidth product and 15V/µs slew rate. Offers a low input offset voltage of 10µV and high common mode rejection ratio of 110dB. Operates with dual supply voltages from ±4V to ±22V, or single supply from 8V to 44V. Packaged in a PDIP8 configuration.
Analog Devices LT1037CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 146.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1037CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
