Single general-purpose operational amplifier featuring a 60MHz gain bandwidth product and 15V/µs slew rate. This bipolar IC offers a high common mode rejection ratio of 110dB and a power supply rejection ratio of 106dB. It operates with dual supply voltages from ±4V to ±22V, or single supply from 8V to 44V. The amplifier boasts a low input offset voltage of 10µV and an input bias current of 15nA. Packaged in an 8-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1037CS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 146.02dB |
| RoHS | Compliant |
No datasheet is available for this part.