
The LT1037MJ8 is a general purpose operational amplifier from Analog Devices. It features a gain bandwidth product of 60MHz and a common mode rejection ratio of 110dB. The op-amp is available in a CDIP package and is suitable for use in temperatures ranging from -55°C to 125°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1037MJ8 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 55nA |
| Input Offset Voltage (Vos) | 60uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 146.02dB |
| RoHS | Not CompliantNo |
