
DRIVER/RECEIVER, TRIPLE RS232, 18DIP
Sign in to ask questions about the Analog Devices LT1039ACN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1039ACN#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Propagation Delay | 0.8us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1039ACN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
