The LT1039ACN16 is a 3-channel bus transceiver from Analog Devices, packaged in a 0.300 INCH, PLASTIC, DIP-16 package, suitable for through hole mounting. It operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant. The LT1039ACN16 has a nominal supply current of 5mA and is powered by a dual supply voltage between 5V and 15V.
Analog Devices LT1039ACN16 technical specifications.
| Package/Case | PDIP |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 5mA |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.