
Triple RS-232 transceiver IC for surface mount applications. Features three drivers and three receivers with a data rate of 250Kbps. Operates with a dual supply voltage range of 5V to 9V, with a maximum dual supply voltage of 15V. Includes ESD protection and is RoHS compliant. Packaged in an 18-pin SOIC with dimensions of 11.76mm length, 7.6mm width, and 2.34mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1039ACSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Dual Supply Voltage | 9V |
| ESD Protection | Yes |
| Height | 2.34mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 11.76mm |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1039ACSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
