
The LT1039ACSW16#PBF is a surface mount SOIC interface IC from Analog Devices. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum supply voltage of 15V and a minimum supply voltage of 5V. It is available in a 47-piece rail/Tube packaging.
Sign in to ask questions about the Analog Devices LT1039ACSW16#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1039ACSW16#PBF technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1039ACSW16#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
