
The LT1039CN16#PBF is a 3-channel bus transceiver with a supply voltage range of 5V to 15V. It is packaged in a through hole DIP package and operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and has a supply current of 7mA. It is available in a package quantity of 25 units per rail/Tube.
Analog Devices LT1039CN16#PBF technical specifications.
| Package/Case | DIP |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1039CN16#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
