
Triple transmitter/receiver RS-232 bus transceiver featuring 3 transmitters and 3 receivers. This integrated circuit supports point-to-point data transmission with single-ended signal types for both transmitters and receivers. Operates with single or dual power supplies, ranging from ±5V to ±15V, and has a maximum supply current of 7mA. Housed in a 16-pin PDIP N through-hole package with a 2.54mm pin pitch, suitable for mounting on PCBs. Designed for a 0°C to 70°C operating temperature range.
Analog Devices LT1039CN16#TRMPBF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.56(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Number of Transmitters | 3 |
| Number of Transceivers | 1 |
| Number of Receivers | 3 |
| Data Transmission Topology | Point-to-Point |
| Transmitter Signal Type | Single-Ended |
| Receiver Signal Type | Single-Ended |
| Function | Line Transceiver |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Interface Standards | RS-232 |
| Power Supply Type | Single|Dual |
| Typical Dual Supply Voltage | ±9|±12V |
| Minimum Dual Supply Voltage | ±5V |
| Transmitter Communication Type | RS-232 |
| Maximum Dual Supply Voltage | ±15V |
| Receiver Communication Type | RS-232 |
| Maximum Supply Current | 7mA |
| Number of Transmitter Enables | 1 |
| Number of Receiver Enables | 0 |
| Number of Drivers per Line | 1 |
| Number of Receivers per Line | 1 |
| Driving Mode | 3-State |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LT1039CN16#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.