
BIPOLAR Line Transceiver, featuring 3 functions, 3 drivers, and 3 receivers. This integrated circuit offers 3 bits per driver and receiver, with Schmitt trigger input characteristics. Operating within a dual supply voltage range of 5V to 15V, it supports a supply current of 7mA. Packaged in a rectangular, plastic SOIC W (SOP) surface mount package with gull wing terminals, it is designed for commercial temperature grades (0°C to 70°C).
Sign in to ask questions about the Analog Devices LT1039CSW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1039CSW technical specifications.
| Package/Case | SOIC W |
| Differential Output | No |
| Driver Number of Bits | 3 |
| Input Characteristics | SCHMITT TRIGGER |
| JESD-30 Code | R-PDSO-G18 |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 40 |
| Package Shape | Rectangular |
| Packaging | Bulk |
| Radiation Hardening | No |
| Receiver Number of Bits | 3 |
| RoHS Compliant | No |
| Supply Current | 7mA |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 7.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1039CSW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
