
The LT1039CSW#PBF is a 3-channel RS-232 bus transceiver from Analog Devices. It operates over a supply voltage range of 5 to 15V and is suitable for use in environments with temperatures between 0 and 70°C. The device is packaged in a surface mount SOIC package and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT1039CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1039CSW#PBF technical specifications.
| Package/Case | SOIC |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1039CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
