
The LT1039CSW16#PBF is a 3-channel UART transceiver with 1-channel transmitter, packaged in a SOIC package. It operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and has a supply current of 7mA. It is available in a rail/Tube packaging configuration with 47 units per package.
Sign in to ask questions about the Analog Devices LT1039CSW16#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1039CSW16#PBF technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1039CSW16#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
