
The LT1039IN#PBF is a 3-channel bus transceiver from Analog Devices, available in a DIP package, suitable for through-hole mounting. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device requires a supply current of 7mA and has a maximum dual supply voltage of 15V, with a minimum of 5V. It is packaged in a quantity of 20 per rail/Tube.
Sign in to ask questions about the Analog Devices LT1039IN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1039IN#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1039IN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
