
The LT1054CN8 is an adjustable linear regulator from Analog Devices. It has a maximum input voltage of 15V and a minimum input voltage of 3.5V. The device operates within a temperature range of 0°C to 100°C. It can supply a maximum output current of 100mA and has an operating supply current of 2.5mA. The LT1054CN8 is available in a DIP-8 package and is packaged in quantities of 50 in rail or tube packaging.
Analog Devices LT1054CN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | -5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1054CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
