
Switching regulator IC for inverting applications, featuring an adjustable output voltage down to -5V with a maximum output current of 100mA. Operates from a minimum input voltage of 3.5V to a maximum of 15V, with a typical supply current of 2.5mA. Housed in a PDIP package, this component offers a wide operating temperature range from 0°C to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1054CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | -5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1054CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
