
Switching regulator IC featuring charge pump topology for voltage inversion. Delivers up to 100mA output current with adjustable output voltage from 2.5V to 30V, or a fixed -5V output. Operates with input voltages ranging from 3.5V to 15V, and a maximum supply voltage of 15V. Housed in a compact 8-pin SOIC package, this RoHS compliant component offers a wide operating temperature range of 0°C to 100°C.
Sign in to ask questions about the Analog Devices LT1054CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1054CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1054CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
