LT1054 - Switched-Capacitor Voltage Converter with Regulator
Analog Devices LT1054CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | -5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.