
Adjustable DC-DC switching regulator IC, inverting topology, with a maximum output current of 100mA. Operates from a 3.5V to 15V input supply, featuring a maximum output voltage of -5V. Housed in an 8-pin SOIC package, this lead-free component offers a wide operating temperature range of 0°C to 100°C. Supplied on tape and reel, it is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1054CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1054CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | -5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1054CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
