
The LT1054CSW is a single output adjustable linear regulator from Analog Devices. It operates from a 3.5V to 15V input voltage range and provides an adjustable output voltage of -5V. The device is packaged in a SOIC package and is rated for operation over a temperature range of 0°C to 100°C. The LT1054CSW is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT1054CSW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1054CSW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | -5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1054CSW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
