
The LT1054CSW#PBF is a single output adjustable linear regulator with a maximum output current of 100mA. It operates over a supply voltage range of 3.5V to 15V and has a maximum input voltage of 15V. The device is packaged in a SOIC W package and is RoHS compliant. The LT1054CSW#PBF is suitable for use in applications where a stable output voltage is required, such as in power supplies and voltage regulators. It can operate over a temperature range of 0°C to 100°C.
Sign in to ask questions about the Analog Devices LT1054CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1054CSW#PBF technical specifications.
| Package/Case | SOIC W |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | -5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1054CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
