
High-speed, single operational amplifier featuring a 5.5MHz bandwidth and 14V/µs slew rate. This general-purpose amplifier offers a 112.04dB voltage gain and operates with a ±20V maximum dual supply voltage. Key specifications include 150pA input bias current, 140µV input offset voltage, 83dB CMRR, and 88dB PSRR. The component is housed in an 8-pin PDIP package for through-hole mounting and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1056CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1056CN8#PBF technical specifications.
| Bandwidth | 5.5MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 83dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 140uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Supply Current | 5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1056CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
