
Analog Devices LT1058CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 7pA |
| Input Offset Voltage (Vos) | 180uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 5MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 14V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1058CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
