
Quad high-speed operational amplifier featuring a 5MHz bandwidth and 14-pin DIP package. Offers a 5MHz gain bandwidth product, 14V/µs slew rate, and 109.54dB voltage gain. Operates with dual supply voltages from ±4V to ±20V, with a maximum supply voltage of ±40V. Achieves 80dB common mode rejection ratio and 86dB power supply rejection ratio. Designed with BIFET technology, it boasts a low input bias current of 75pA and an input offset voltage of 180µV.
Analog Devices LT1058CN#PBF technical specifications.
| Bandwidth | 5MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 5MHz |
| Height | 3.3mm |
| Input Bias Current | 75pA |
| Input Offset Voltage (Vos) | 180uV |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 11.2mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 5MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Supply Current | 6.8mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 109.54dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1058CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
