
Quad JFET input precision high-speed operational amplifier, featuring a 5MHz gain bandwidth product and 13V/µs slew rate. This surface mount IC offers 4 channels with a 100pA input bias current and 2.5mV input offset voltage. Operating from 4V to 20V dual supply, it provides 80dB common mode rejection and 86dB power supply rejection. Packaged in SOIC W with a 0°C to 85°C temperature range.
Analog Devices LT1058ISW technical specifications.
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 109.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1058ISW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
