
Quad JFET operational amplifier featuring a 5MHz bandwidth and 13V/µs slew rate. This surface mount IC offers a 5MHz gain bandwidth product and 109.54dB voltage gain. Operating from dual supplies between 4V and 20V, it exhibits 80dB common mode rejection and 86dB power supply rejection. With a low input bias current of 100pA and an input offset voltage of 2.5mV, this RoHS compliant component is designed for general amplification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1058SW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 5MHz |
| Height | 2.337mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 6.8mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 109.54dB |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1058SW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
