
The LT1070CT is a TO-220-5 packaged DC/DC controller with an adjustable output voltage of 40V and an output current of 5A. It operates over a temperature range of 0°C to 100°C and is available in a through hole mount configuration. The device is not RoHS compliant and contains lead. It is a single output device with a synchronous rectifier.
Analog Devices LT1070CT technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1070CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
