The LT1070CT#30PBF is an adjustable DC/DC controller from Analog Devices, packaged in a TO-220-5 case and rated for operation from 0°C to 100°C. It can handle a maximum input voltage of 60V and a maximum output voltage of 65V. This device is suitable for use in flyback, forward converter, and Cuk topologies and is available in a packaging quantity of 50 units per rail/Tube.
Analog Devices LT1070CT#30PBF technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 65V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Cuk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1070CT#30PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.