
Adjustable DC/DC controller and regulator IC for power management applications. Features a wide input voltage range from 3V to 60V and supports adjustable output voltages from 1.25V up to 65V. Delivers up to 5A output current and 100W output power. Operates across a temperature range of 0°C to 100°C and is housed in a TO-220 package for through-hole mounting. Supports Flyback, Forward Converter, and Cuk topologies.
Analog Devices LT1070CT#PBF technical specifications.
| Package/Case | TO-220 |
| Height | 15.748mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 100W |
| Max Output Voltage | 65V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Cuk |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1070CT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
